| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-221-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-221-BT2 |
628-M37-221-BT2
| Heilind Number: | EDA628-M37-221-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-221-BT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle is designed for seamless integration, with two rows of 37 positions providing ample connectivity options. Featuring a durable steel shell with tin plating, it ensures reliable performance in various environments. The PC tail termination method and gold flash contact plating guarantee efficient signal transfer, while the 4-40 threaded insert mount type offers easy installation. With an amperage rating of 5A and an operating temperature range of -55 to 125°C, this connector is suitable for a wide range of applications. Upgrade your connectivity setup with this versatile and robust D-Sub connector.

