| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-221-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-221-BT3 |
628-M37-221-BT3
| Heilind Number: | EDA628-M37-221-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-221-BT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle connector features two rows of 37 positions, ensuring seamless data transmission. With a durable steel shell and gold flash contact plating, it guarantees reliability in any application. The 4-40 threaded boardspacer mount type and PC tail termination method make installation a breeze. Operating in a wide temperature range from -55 to 125 °C, it's suitable for various environments. Upgrade your system with this high-quality connector for efficient and secure connections.

