| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-221-BT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-221-BT4 |
628-M37-221-BT4
| Heilind Number: | EDA628-M37-221-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-221-BT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical PCB assembly with our high-performance Vertical Machined D-Sub Connector. Designed for precision and durability, this receptacle features two rows of 37 gold-plated contacts, ensuring reliable connectivity in demanding environments. The 4-40 Threaded Standoff and Boardspacer mount type facilitates secure installation, while the PC Tail termination method simplifies soldering. With a rugged steel shell and operating temperature range of -55 to 125 °C, this connector is built to withstand harsh conditions, making it ideal for industrial applications. Upgrade your connectivity solutions with this essential component.

