| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-221-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-221-BT5 |
628-M37-221-BT5
| Heilind Number: | EDA628-M37-221-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-221-BT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic needs. This receptacle, featuring two rows and boasting a total of 37 positions, ensures seamless data transfer in any application. With a durable steel shell and gold flash contact plating, it guarantees reliability even in demanding environments. The 4-40 Threaded Boardspacer and Boardlocks mount type make installation a breeze, while the PC Tail termination method offers secure connectivity. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a versatile and essential component for any project. Upgrade your setup with this premium connector and experience enhanced performance.

