| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-221-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-221-BT6 |
628-M37-221-BT6
| Heilind Number: | EDA628-M37-221-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-221-BT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution designed for a wide range of applications. This receptacle features two rows of 37 positions, ideal for efficient data transmission. With a durable steel shell and gold flash contact plating, it ensures reliable and secure connections. The 4-40 threaded standoff, boardspacer, and boardlocks make installation a breeze. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is built to withstand demanding industrial environments. Upgrade your connectivity with this essential component.

