| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-221-GN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-221-GN1 |
628-M37-221-GN1
| Heilind Number: | EDA628-M37-221-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-221-GN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for data transmission. This receptacle boasts a robust design, with two rows of 37 positions for seamless integration into your system. Featuring Through Hole (.120") mounting and PC Tail termination method, it ensures secure and reliable connections. The gold flash contact plating and nickel shell plating guarantee excellent conductivity and durability, even in harsh environments with an operating temperature range of -55 to 125°C. Constructed with steel shell material, it offers superior strength and longevity. Upgrade your setup with this essential component for efficient and seamless data transfer.

