| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-221-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-221-GN2 |
628-M37-221-GN2
| Heilind Number: | EDA628-M37-221-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-221-GN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle features 37 gold flash contacts for reliable signal transmission. With a 4-40 threaded insert mount and PC tail termination method, it ensures secure and efficient assembly. The steel shell with nickel plating offers durability and protection in demanding environments. Operating seamlessly in temperatures ranging from -55 to 125°C, it's ideal for industrial and commercial use. Elevate your connectivity game with this essential component.

