| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-221-GN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-221-GN3 |
628-M37-221-GN3
| Heilind Number: | EDA628-M37-221-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-221-GN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our meticulously crafted Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts 37 gold flash PC tail contacts for seamless data transmission. Its durable steel shell with nickel plating ensures long-lasting reliability, even in harsh environments. With a 4-40 threaded boardspacer mount type, installation is a breeze. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile and essential component for your electronic setups. Elevate your connectivity game with this top-of-the-line D-Sub connector.

