| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-221-GN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-221-GN4 |
628-M37-221-GN4
| Heilind Number: | EDA628-M37-221-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-221-GN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, designed for optimal performance in data transmission applications. Featuring a rugged Steel shell with Nickel plating, this receptacle ensures durability and reliable signal integrity. With 37 gold-plated contacts and a 2-row configuration, it accommodates complex connections with ease. The PC Tail termination method guarantees secure and efficient soldering, while the 4-40 Threaded Standoff mount type offers convenient installation. Operating smoothly in a wide temperature range from -55 to 125 °C, this connector is ideal for industrial and commercial environments where reliable data transfer is essential. Upgrade your connectivity solutions with this high-quality D-Sub Connector.

