| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-221-GN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-221-GN5 |
628-M37-221-GN5
| Heilind Number: | EDA628-M37-221-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-221-GN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle boasts two rows of 37 gold-plated contacts, ensuring reliable signal transmission in demanding environments. With a 5A amperage rating and a rugged steel shell plated with nickel, it guarantees durability and longevity. The 4-40 threaded boardspacer and boardlocks make installation a breeze, while the PC tail termination method offers secure connectivity. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a versatile choice for various applications in the industrial and electronics sectors. Trust in its quality and performance to meet your connectivity requirements seamlessly.

