| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-221-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-221-GT1 |
628-M37-221-GT1
| Heilind Number: | EDA628-M37-221-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-221-GT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for reliability, this connector features two rows with a total of 37 positions, ideal for high-density applications. With a rugged steel shell and gold flash contact plating, it ensures durability and efficient signal transmission. The receptacle mount type with PC tail termination method offers easy installation on through-hole boards. Operating seamlessly in a wide temperature range from -55 to 125°C, it's perfect for demanding environments. Upgrade your setup with this essential component for seamless data transfer.

