| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-221-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-221-GT2 |
628-M37-221-GT2
| Heilind Number: | EDA628-M37-221-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-221-GT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle connector features two rows and 37 positions, ensuring reliable data transmission. With a durable steel shell and gold flash contact plating, it guarantees long-lasting quality. The 4-40 threaded insert mount type and PC tail termination method offer easy installation. Operating in a wide temperature range from -55 to 125 °C, it's suitable for various environments. Upgrade your setup with this essential component for seamless connectivity.

