| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-221-GT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-221-GT4 |
628-M37-221-GT4
| Heilind Number: | EDA628-M37-221-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-221-GT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our meticulously crafted Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features two rows for increased versatility. With a sturdy 4-40 Threaded Standoff and Threaded Boardspacer mount type, it ensures secure attachment. The PC Tail termination method guarantees reliable contact, while Gold Flash plating enhances conductivity. Crafted with durable steel shell material and featuring 37 positions, it's perfect for demanding applications. Operating smoothly in a wide temperature range from -55 to 125 °C, this connector is a dependable choice for your connectivity needs. Elevate your connections with this premium D-Sub Connector.

