| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-221-GT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-221-GT6 |
628-M37-221-GT6
| Heilind Number: | EDA628-M37-221-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-221-GT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical PCB connectivity with our high-performance Vertical Machined D-Sub Connector. Engineered for reliability and durability, this connector features a 37-position receptacle with two rows, ensuring seamless data transmission in your electronic systems. With a 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type, installation is secure and hassle-free. The PC Tail termination method, along with Gold Flash contact plating and Tin shell plating, guarantees optimal signal integrity. Crafted from robust steel, this connector can withstand extreme temperatures ranging from -55 to 125°C, making it ideal for a wide range of industrial applications. Stay ahead in connectivity with this essential component for your projects.

