| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-221-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-221-LN2 |
628-M37-221-LN2
| Heilind Number: | EDA628-M37-221-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-221-LN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a reliable solution for high-performance applications. Featuring a dual-row design with 37 positions, this receptacle connector offers seamless integration for your electronic devices. With a robust shell made of steel and nickel plating, it ensures durability and efficient signal transmission. The 4-40 threaded insert and PC tail termination method provide secure mounting and easy installation. Operating in a wide temperature range from -55 to 125 °C, it is suitable for use in diverse environments. Trust in its quality construction, gold flash contact plating, and 5A amperage rating to deliver optimal performance in your connectivity needs. Elevate your projects with this essential component.

