| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-221-LN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-221-LN3 |
628-M37-221-LN3
| Heilind Number: | EDA628-M37-221-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-221-LN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Vertical Machined D-Sub Connector. Designed for reliability and efficiency, this receptacle features a 2-row layout for organized connectivity. With a sturdy 4-40 Threaded Boardspacer mount, it ensures secure installation. The PC Tail termination method guarantees seamless integration, while the gold flash contact plating and nickel shell plating offer optimal conductivity and durability. With 37 positions, this connector is ideal for complex setups. Crafted from steel, its robust shell can withstand harsh environments, with an operating temperature range of -55 to 125 °C. Elevate your hardware projects with this essential component.

