| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-221-LN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-221-LN4 |
628-M37-221-LN4
| Heilind Number: | EDA628-M37-221-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-221-LN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle features two rows of 37 positions, ensuring reliable data transmission. With a durable steel shell and gold flash contact plating, it guarantees long-lasting quality even in harsh environments. The 4-40 Threaded Standoff and Threaded Boardspacer mount type offers easy installation, while the PC Tail termination method provides secure connections. Operating smoothly in temperatures ranging from -55 to 125 °C, it's the perfect choice for industrial and rugged use. Upgrade your setup with this essential connector for seamless communication.

