| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-221-LN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-221-LN6 |
628-M37-221-LN6
| Heilind Number: | EDA628-M37-221-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-221-LN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, designed for high-performance applications. This receptacle boasts two rows for efficient data transmission, featuring a secure 4-40 Threaded Standoff, Boardspacer, and Boardlocks for easy installation. Its PC Tail termination method ensures a reliable connection, while the gold flash contact plating and nickel shell plating guarantee optimal conductivity. With 37 positions and a durable steel shell construction, this connector is built to withstand harsh environments, operating seamlessly in temperatures ranging from -55 to 125 °C. Upgrade your setup with this essential component for seamless data transfer.

