| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-221-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-221-LT1 |
628-M37-221-LT1
| Heilind Number: | EDA628-M37-221-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-221-LT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for reliable performance, this receptacle features two rows of 37 positions, perfect for high-density applications. With a sturdy steel shell and gold flash contact plating, it ensures durability and optimal signal transmission. The through-hole mount type with PC tail termination method offers easy and secure installation. Operating efficiently in a wide temperature range from -55 to 125°C, this connector is suitable for various industrial environments. Upgrade your connectivity with this essential component for D-Sub and D-Ribbon applications.

