| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-221-LT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-221-LT3 |
628-M37-221-LT3
| Heilind Number: | EDA628-M37-221-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-221-LT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our top-of-the-line Vertical Machined D-Sub Connector. Designed for optimal performance, this connector boasts two rows of 37 gold-plated contacts, ensuring reliable signal transmission. Its steel shell with tin plating guarantees durability, while the 4-40 threaded boardspacer mount type and PC tail termination method simplify installation. With an amperage rating of 5A and an operating temperature range of -55 to 125°C, it's perfect for industrial applications. Upgrade your setup with this essential component for seamless data transmission.

