| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-221-LT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-221-LT6 |
628-M37-221-LT6
| Heilind Number: | EDA628-M37-221-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-221-LT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Vertical Machined D-Sub Connector. This high-quality receptacle features two rows for efficient signal transmission, making it ideal for a wide range of applications. With a durable steel shell and gold flash contact plating, it ensures reliable performance even in demanding environments. The 37 positions and 4-40 Threaded Standoff, Boardspacer, Boardlocks mount type provide versatility in installation, while the PC Tail termination method offers easy and secure connectivity. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for your connectivity needs. Upgrade your systems with this essential component.

