| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-221-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-221-WN2 |
628-M37-221-WN2
| Heilind Number: | EDA628-M37-221-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-221-WN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connector. Designed for reliable performance, this receptacle boasts two rows of 37 gold flash-plated contacts, ensuring efficient power transmission at up to 5A. Its robust steel shell with nickel plating guarantees durability in diverse environments, while the 4-40 threaded insert mount and PC tail termination method offer secure and convenient installation. With an operating temperature range of -55 to 125°C, this connector is suitable for a wide range of industrial applications. Upgrade your connectivity solutions with this essential component.

