| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-221-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-221-WN3 |
628-M37-221-WN3
| Heilind Number: | EDA628-M37-221-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-221-WN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features two rows and 37 positions, ensuring seamless data transmission. With a durable steel shell and nickel plating, it guarantees long-lasting reliability in any environment. The 4-40 threaded boardspacer mount type and PC tail termination method offer easy installation, while the gold flash contact plating maintains excellent conductivity. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is a must-have for industrial and commercial applications. Trust in its quality to keep your connections secure and efficient.

