| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-221-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-221-WN4 |
628-M37-221-WN4
| Heilind Number: | EDA628-M37-221-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-221-WN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, an essential component for a wide range of electronic devices. Designed for optimal performance, this connector features a receptacle gender, two rows for seamless connectivity, and a durable steel shell for longevity. With PC Tail termination and gold flash contact plating, it ensures reliable and high-speed data transmission. Operating smoothly in extreme temperatures ranging from -55 to 125°C, it's suitable for various industrial applications. Elevate your connectivity solutions with this premium D-Sub Connector.

