| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-221-WN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-221-WN6 |
628-M37-221-WN6
| Heilind Number: | EDA628-M37-221-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-221-WN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Vertical Machined D-Sub Connector, designed for high-performance applications. This receptacle connector features two rows, ensuring a secure and reliable connection. With a 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type, installation is a breeze. The PC Tail termination method guarantees efficient signal transmission, while Gold Flash contact plating and Nickel shell plating offer enhanced conductivity and durability. With 37 positions, this connector is perfect for complex wiring setups. Made of steel, it can withstand extreme temperatures from -55 to 125 °C, making it ideal for industrial use. Elevate your connectivity solutions with this premium D-Sub connector.

