| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-221-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-221-WT2 |
628-M37-221-WT2
| Heilind Number: | EDA628-M37-221-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-221-WT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a high-quality solution for your connectivity needs. Designed for durability and performance, this connector features a receptacle gender with two rows for seamless integration. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is quick and easy. The contact plating of Gold Flash ensures reliable signal transmission, while the Tin shell plating offers protection against corrosion. With 37 positions and a steel shell material, this connector is built to last in even the most demanding environments. Operating smoothly in temperatures ranging from -55 to 125°C, it's perfect for a wide range of applications. Trust in our connector for efficient and secure connections every time.

