| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-221-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-221-WT3 |
628-M37-221-WT3
| Heilind Number: | EDA628-M37-221-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-221-WT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts two rows of 37 positions for seamless connectivity. With a durable steel shell and gold flash contact plating, it ensures reliable signal transmission even in harsh environments. The 4-40 threaded boardspacer mount type and PC tail termination method offer easy and secure installation. Operating efficiently in temperatures ranging from -55 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with this essential component.

