| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-221-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-221-WT4 |
628-M37-221-WT4
| Heilind Number: | EDA628-M37-221-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-221-WT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, designed for high-performance applications. This receptacle features 37 gold flash-plated contacts, ensuring reliable signal transmission. With a current rating of 5A, it meets demanding power requirements. The sturdy steel shell with tin plating guarantees durability in harsh environments, while the PC tail termination method facilitates easy installation. Operating efficiently in temperatures ranging from -55 to 125°C, this connector is ideal for industrial and commercial use. Upgrade your connectivity solutions with this precision-engineered component.

