| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-221-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-221-WT5 |
628-M37-221-WT5
| Heilind Number: | EDA628-M37-221-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-221-WT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your industrial connectivity with our Vertical Machined D-Sub Connector. Engineered for reliable performance, this receptacle features two rows of 37 gold flash PC tail contacts, ensuring optimal signal transmission. Its durable steel shell with tin plating can withstand harsh operating environments, with an impressive temperature range of -55 to 125°C. Designed for easy installation, the 4-40 threaded boardspacer and boardlocks ensure secure mounting. Trust in this connector for efficient and robust connectivity in your applications.

