| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-221-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-221-WT6 |
628-M37-221-WT6
| Heilind Number: | EDA628-M37-221-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-221-WT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, meticulously designed for seamless integration into your electronic systems. This receptacle boasts two rows of 37 gold-plated contacts, ensuring optimal signal transmission with a current rating of 5 A. Crafted with durable steel shell material and featuring a 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type, it guarantees secure attachment to your PCB. The PC Tail termination method offers reliable soldering, while the operating temperature range of -55 to 125°C ensures performance in diverse environments. Trust in this essential component for your connectivity needs.

