| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-222-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-222-BN1 |
628-M37-222-BN1
| Heilind Number: | EDA628-M37-222-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-222-BN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features two rows of 37 positions, perfect for high-density applications. With a durable steel shell plated in nickel and gold flash contact plating, it guarantees reliable and long-lasting connections. The through-hole mount type with a solder cup termination method ensures secure installation. Operating smoothly in temperatures ranging from -55 to 125°C, it's ideal for use in various environments. Upgrade your setup with this essential connector for seamless data transmission.

