| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-222-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-222-BN2 |
628-M37-222-BN2
| Heilind Number: | EDA628-M37-222-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-222-BN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a pivotal component for secure and efficient data transmission. Designed for reliability, this receptacle features two rows of 37 gold flash-plated contacts, ensuring optimal conductivity. With a durable steel shell plated in nickel, it offers robust protection in demanding environments. The 4-40 threaded insert mount type facilitates easy installation, while the solder cup termination method guarantees a stable connection. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a versatile solution for a wide range of applications. Elevate your connectivity experience with this essential component.

