| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-222-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-222-BT1 |
628-M37-222-BT1
| Heilind Number: | EDA628-M37-222-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-222-BT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical connection capabilities with our meticulously engineered Vertical Machined D-Sub Connector. Designed for optimal performance, this connector features dual rows for efficient data transmission. With a durable steel shell and gold flash contact plating, it ensures reliable conductivity in any environment. Its through-hole mount type and solder cup termination method offer easy installation, making it ideal for a variety of applications. With 37 positions, this receptacle can handle multiple connections with ease. Operating seamlessly in temperatures ranging from -55 to 125°C, it is built to withstand even the harshest conditions. Elevate your connectivity solutions with this essential component.

