| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-222-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-222-BT2 |
628-M37-222-BT2
| Heilind Number: | EDA628-M37-222-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-222-BT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our high-performance Vertical Machined D-Sub Connector. Designed for optimal functionality, this receptacle boasts two rows of contact points, ensuring secure and reliable connections. With a durable steel shell plated in tin, it offers both strength and corrosion resistance. The 37 gold flash-plated contacts guarantee excellent conductivity, while the solder cup termination method simplifies installation. Operating efficiently in temperatures ranging from -55 to 125 °C, this connector is perfect for a wide range of applications. Elevate your connectivity experience with this essential component.

