| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-222-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-222-GT1 |
628-M37-222-GT1
| Heilind Number: | EDA628-M37-222-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-222-GT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With two rows of 37 gold flash-plated contacts, this receptacle guarantees reliable data transfer at an amperage of 5A. Designed for through-hole mounting with a .120" pitch, it offers easy installation via solder cup termination. The steel shell, plated with durable tin, ensures robustness in any environment, while its wide operating temperature range of -55 to 125°C makes it suitable for even the most demanding applications. Trust in this connector for seamless and efficient connectivity in your projects.

