| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-222-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-222-GT2 |
628-M37-222-GT2
| Heilind Number: | EDA628-M37-222-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-222-GT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical PCB assembly with our high-performance Vertical Machined D-Sub Connector. Designed for reliable connectivity, this receptacle features two rows of 37 gold-plated contacts, ensuring seamless data transmission. Its durable steel shell with tin plating guarantees longevity even in harsh environments, while the 4-40 threaded insert mount type offers easy installation. With a solder cup termination method, it's perfect for secure and stable connections. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a must-have for industrial and commercial applications. Upgrade your setup today with this essential component.

