| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-222-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-222-LN1 |
628-M37-222-LN1
| Heilind Number: | EDA628-M37-222-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-222-LN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. With a sleek design and durable construction, this receptacle boasts 37 positions and dual rows for efficient data transmission. Featuring a Through Hole mount type and Solder Cup termination method, installation is a breeze. The contact plating of Gold Flash ensures reliable signal transfer, while the Nickel shell plating guarantees long-lasting performance. Constructed with high-quality steel, this connector is built to withstand extreme temperatures ranging from -55 to 125 °C. Upgrade your electronic devices with this essential component for seamless connectivity.

