| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-222-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-222-LN2 |
628-M37-222-LN2
| Heilind Number: | EDA628-M37-222-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-222-LN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic needs. This receptacle, featuring two rows of contacts, guarantees secure and efficient connections. Designed for durability, it boasts a 4-40 Threaded Insert mount type and solder cup termination method, ensuring reliability in any application. With a contact plating of Gold Flash and a shell plating of Nickel, signal transmission is optimized for seamless data transfer. Constructed from robust steel, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Perfect for demanding industrial or commercial settings, it offers 37 positions for comprehensive connectivity. Upgrade your systems with this essential component.

