| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-222-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-222-LT1 |
628-M37-222-LT1
| Heilind Number: | EDA628-M37-222-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-222-LT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our high-performance D-Sub Connector. Designed for precision and durability, this receptacle features two rows of 37 positions, ensuring seamless data transmission in any application. With a robust steel shell and gold flash contact plating, it guarantees reliable performance even in harsh environments. The solder cup termination method and through-hole mounting make installation a breeze, while its wide operating temperature range of -55 to 125°C ensures versatility. Trust in this connector for secure and efficient connections in your electronic systems. Elevate your vertical connectivity with ease.

