| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-222-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-222-LT2 |
628-M37-222-LT2
| Heilind Number: | EDA628-M37-222-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-222-LT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, an essential component for robust data transmission. This receptacle boasts two rows of precisely engineered contacts, ensuring reliable performance in demanding environments. With a solder cup termination method and gold flash contact plating, it guarantees secure and efficient connections. The durable steel shell with tin plating offers excellent protection and longevity. Featuring 37 positions, it accommodates multiple signal lines with ease. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is ideal for industrial and commercial applications. Elevate your connectivity solutions with this high-quality component.

