| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-222-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-222-WN1 |
628-M37-222-WN1
| Heilind Number: | EDA628-M37-222-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-222-WN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, a reliable component for your connectivity needs. With a 37-position receptacle featuring two rows of contacts, this connector ensures seamless signal transmission in a range of applications. Designed for through-hole mounting with a solder cup termination method, it offers easy and secure installation. The gold flash contact plating guarantees optimal conductivity, while the nickel-plated steel shell provides durability. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is suitable for diverse environments. Trust in its performance for your next project.

