| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-222-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-222-WN2 |
628-M37-222-WN2
| Heilind Number: | EDA628-M37-222-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-222-WN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our meticulously engineered Vertical Machined D-Sub Connector. Designed for optimal performance, this connector features 37 gold flash-plated contacts, ensuring reliable signal transmission. The durable steel shell with nickel plating offers robust protection, while the 4-40 threaded insert mount type guarantees secure installation. With a solder cup termination method, achieving a strong and lasting connection is effortless. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.

