| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-BN1 |
628-M37-223-BN1
| Heilind Number: | EDA628-M37-223-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-BN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M37-223-BN1 Vertical Machined D-Sub Connector, a powerhouse of connectivity for your electronic devices. Designed for high-performance applications, this receptacle boasts two rows of 37 gold-plated contacts, ensuring reliable signal transmission at a blazing 5A of current. With a durable steel shell and nickel plating, it offers robust protection against environmental factors, while its PC Tail termination method allows for easy installation on through-hole boards. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a must-have for industrial and commercial projects requiring secure and efficient data transfer. Trust in its superior craftsmanship to elevate your connectivity solutions to the next level.

