| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-BN2 |
628-M37-223-BN2
| Heilind Number: | EDA628-M37-223-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-BN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M37-223-BN2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With a durable steel shell and gold flash contact plating, this receptacle ensures reliable and efficient data transmission. Featuring two rows and 37 positions, it offers ample connectivity options for your applications. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is built to withstand harsh environments. Trust in the 628-M37-223-BN2 for secure and stable connections in your industrial or commercial projects.

