| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-BN3 |
628-M37-223-BN3
| Heilind Number: | EDA628-M37-223-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-BN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing the 628-M37-223-BN3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for optimal power transmission, this receptacle connector boasts a rugged steel shell plated with durable nickel, ensuring long-lasting reliability in even the harshest environments. With two rows of gold-plated contacts, each capable of carrying up to 5A of current, it offers seamless data transfer for your industrial or commercial applications. Featuring a convenient 4-40 threaded boardspacer mount and PC tail termination method, installation is quick and easy. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for mission-critical systems. Upgrade to the 628-M37-223-BN3 and experience superior performance in your D-Sub connectivity.

