| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-BN4 |
628-M37-223-BN4
| Heilind Number: | EDA628-M37-223-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-BN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M37-223-BN4, a high-performance Vertical Machined D-Sub Connector designed for seamless connectivity in electronic systems. This robust receptacle boasts a double-row configuration with 37 gold flash-plated contacts, ensuring reliable signal transmission at up to 5A of current. Engineered for durability, its steel shell with nickel plating guarantees long-term performance even in harsh environments, with an operating temperature range of -55 to 125°C. Featuring a 4-40 threaded standoff and PC tail termination, installation is secure and straightforward. Trust in this connector for your critical applications in industries such as aerospace, telecommunications, and industrial automation. Elevate your connectivity experience with the 628-M37-223-BN4.

