| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-BN5 |
628-M37-223-BN5
| Heilind Number: | EDA628-M37-223-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-BN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M37-223-BN5, a high-performance Vertical Machined D-Sub Connector designed for precision connectivity in industrial and electronic applications. With a durable steel shell and gold plated contacts, this receptacle ensures reliable signal transmission even in harsh environments. Featuring two rows of 37 positions, it offers ample connectivity options for your devices. The 4-40 Threaded Boardspacer and Boardlocks make installation a breeze, while the PC Tail termination method guarantees secure and stable connections. Operable in temperatures ranging from -55 to 125 °C, this connector is built to withstand extreme conditions. Trust in the 628-M37-223-BN5 for seamless and efficient data transfer in your projects.

