| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-BN6 |
628-M37-223-BN6
| Heilind Number: | EDA628-M37-223-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-BN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M37-223-BN6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliability and efficiency, this connector features two rows of 37 gold flash-plated contacts, ensuring seamless signal transmission. Its rugged steel shell with nickel plating guarantees durability in harsh environments, while the 4-40 threaded standoff, boardspacer, and boardlocks provide secure mounting options. With a 5A amperage rating and an operating temperature range of -55 to 125°C, this receptacle is suitable for a wide range of applications. Trust in the 628-M37-223-BN6 for exceptional performance in your next project.

