| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-BT1 |
628-M37-223-BT1
| Heilind Number: | EDA628-M37-223-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-BT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 628-M37-223-BT1 Vertical Machined D-Sub Connector, the perfect solution for high-performance connectivity in industrial and commercial applications. With a durable steel shell and gold flash contact plating, this receptacle ensures reliable signal transmission, even in harsh environments. Featuring two rows of 37 positions, it offers ample connectivity options for your devices. The through-hole mount type with PC tail termination method allows for secure and easy installation. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is built to withstand extreme conditions. Trust in the quality and efficiency of our D-Sub Connector for seamless data transfer in your network.

