| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M37-223-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M37-223-BT2 |
628-M37-223-BT2
| Heilind Number: | EDA628-M37-223-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M37-223-BT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 628-M37-223-BT2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle connector, featuring two rows of 37 positions, is designed for optimal signal transmission in a variety of applications. With a durable steel shell and gold flash contact plating, it ensures reliable performance even in harsh environments. The 4-40 threaded insert mount type and PC tail termination method make installation easy and secure. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is perfect for industrial, aerospace, and military use. Trust in our D-Sub Connector for robust and efficient connectivity every time.

